TE Connectivity 1-530844-8 Series Vertical Edge Connector Female, Board, 30-Contacts, 3.18 mm Pitch, 2 Row, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
475-302
Distrelec Article No.:
304-53-508
Mfr. Part No.:
1-530844-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

30

Current

3A

Number of Rows

2

Connector Gender

Female

Pitch

3.18mm

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Voltage

400V

Contact Gender

Female

Housing Material

Glass Filled Polyester

Standards/Approvals

UL 94 V-0

Series

1-530844-8

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity connector is designed for demanding board-to-board applications, providing a reliable solution for complex electronic systems. With a robust construction and functional design, it features a receptacle connector system that ensures superior connectivity between components. Its compact, glass-filled polyester housing not only provides exceptional durability but also supports easy integration into various PCB layouts. Tailored for applications requiring a 30-position configuration, it stands out in both power applications and signal integrity, making it suitable for diverse industries that demand precision and reliability.

Connector housing is made from glass-filled polyester for enhanced durability

The design supports vertical PCB mount orientation for effective space utilisation

Compatibility with through-hole solder termination simplifies the assembly process

Contains a dual-position structure, providing flexibility in design configurations

Nickel underplating coupled with gold mating area plating enhances electrical performance

Features a card slot depth that accommodates standard industry requirements

Developed with a flammability rating that adheres to UL standards for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy