TE Connectivity 23276 Series Vertical Edge Connector Female, Board, 140-Contacts, 600 μm Pitch, 2 Row, Surface Mount

Subtotal (1 reel of 350 units)*

£4,277.51

(exc. VAT)

£5,133.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,277.51£12.221

*price indicative

RS Stock No.:
470-956
Distrelec Article No.:
304-64-003
Mfr. Part No.:
2327677-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

140

Current

1.1A

Number of Rows

2

Pitch

600μm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

23276

Card Type

PCB Edge Card

COO (Country of Origin):
CN
The TE Connectivity PCB edge card connector designed for vertical mounting. Tailored for applications requiring high-density connections, this component supports up to 140 positions, ensuring reliable signal integrity. Its innovative surface mount technology enhances stability and performance, making it ideal for modern internal I/O configurations. The connector is compatible with PCB edge cards, providing a seamless integration for various electronic applications. With compliance to industry standards such as Gen-Z and OCP NIC 3.0, this connector not only excels in functionality but also meets rigorous regulatory requirements, ensuring long-lasting reliability under diverse operating conditions.

Designed for high density connections in modern electronics

Optimised for vertical PCB mount orientation saving space

Supports compliance with international industry standards

Constructed with low halogen materials for environmentally friendly use

Utilises gold plated contacts for improved conductivity and corrosion resistance

Temperature resilient suitable for various operating environments

Facilitates easily manageable connections with its surface mount design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy