Bosch HSS-Co Accessory 65 mm 1, 715mm Overall
- RS Stock No.:
- 693-357
- Mfr. Part No.:
- 2608902036
- Brand:
- Bosch
Subtotal (1 unit)*
£9.58
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.58 |
*price indicative
- RS Stock No.:
- 693-357
- Mfr. Part No.:
- 2608902036
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | HSS-Co | |
| Sub Type | Accessory | |
| Overall Length | 715mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material HSS-Co | ||
Sub Type Accessory | ||
Overall Length 715mm | ||
Number of Pieces 1 | ||
Drill Bit Size 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Precision-engineered tool designed for effective drilling and fastening tasks. Its robust design ensures enhanced performance for professional applications.
Constructed with HSS-Co for greater durability and precision
Innovative design enhances longevity and increases drilling speeds
Features a cylindrical guide for improved accuracy during use
Compatible with the Power Change Plus quick-change adapter for robust performance
Related links
- Bosch HSS-Co Accessory 7.15 mm 1, 120mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 65 mm 1, 38mm Overall
- Bosch HSS-Co Bit 7.15 mm 1, 65mm Overall
- Bosch HSS-Co Bit 7.15 mm 1, 85mm Overall
- Bosch HSS-Co 30 mm Shank Drill Bit
- Bosch HSS-Co Hole Saw 7.15 mm 1, 80mm Overall
- Bosch HSS-Co Hole Saw 30 mm 10, 1m Overall
- Bosch HSS-Co 4 Cutter 30 mm 10, 1m Overall
