Bosch HSS-Co Accessory 7.15 mm 1, 120mm Overall

Subtotal (1 unit)*

£26.98

(exc. VAT)

£32.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.98

*price indicative

RS Stock No.:
693-356
Mfr. Part No.:
2608584843
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Material

HSS-Co

Sub Type

Accessory

Overall Length

120mm

Shank Type

Hex

Number of Pieces

1

Drill Bit Size

7.15mm

Drilling Length

60mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bosch pilot drill bit designed for precision in drilling pilot holes, facilitating the perfect alignment of hole saws for various material types.

Constructed with HSS-Co for increased durability and cutting performance

Hexagon shank shape ensures secure fitting for rotary and impact drills

Available in two lengths for flexibility in application

Suitable for a range of materials, providing versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy