Bosch HSS-Co Hole Saw 7.15 mm 1, 80mm Overall
- RS Stock No.:
- 693-087
- Mfr. Part No.:
- 2608584677
- Brand:
- Bosch
Subtotal (1 unit)*
£14.07
(exc. VAT)
£16.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.07 |
*price indicative
- RS Stock No.:
- 693-087
- Mfr. Part No.:
- 2608584677
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-Co | |
| Number of Flutes | 2 | |
| Sub Type | Hole Saw | |
| Flute Type | Spiral | |
| Overall Length | 80mm | |
| Shank Type | Hexagonal | |
| Number of Pieces | 1 | |
| Finish | Metallic Silver | |
| Drill Bit Size | 7.15mm | |
| Drilling Length | 44mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Standards/Approvals | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-Co | ||
Number of Flutes 2 | ||
Sub Type Hole Saw | ||
Flute Type Spiral | ||
Overall Length 80mm | ||
Shank Type Hexagonal | ||
Number of Pieces 1 | ||
Finish Metallic Silver | ||
Drill Bit Size 7.15mm | ||
Drilling Length 44mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Standards/Approvals Bosch | ||
RoHS Status: Exempt
The Bosch Pilot Drill Bit is a specialized accessory designed for use with short Diamond dry core cutters in masonry and construction tasks. These bits are engineered to provide a precise starting point for larger core drilling operations, ensuring accuracy and preventing tool wandering.
Packaged in C1a packaging types
Minimum order quantity of 1 unit
Related links
- Bosch HSS Hammer Drill Bit 7.15 mm 1, 80mm Overall
- Bosch High Speed Steel 7.2 mm Diameter Hole Saw 1 Pieces
- BETA HSS 80mm Overall
- Bosch HSS-Co Bit 7.15 mm 1, 85mm Overall
- Bosch HSS-Co Bit 7.15 mm 1, 65mm Overall
- Bosch HSS-Co Accessory 7.15 mm 1, 120mm Overall
- Bosch HSS-G 8.7 mm Diameter Drill Bit 1 Pieces
- Bosch HSS-Co Hole Saw 30 mm 10, 1m Overall
