Bosch HSS-Co Hole Saw 30 mm 10, 1m Overall

Subtotal (1 unit)*

£166.82

(exc. VAT)

£200.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.82

*price indicative

RS Stock No.:
674-455
Mfr. Part No.:
2608900151
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS-Co

Number of Flutes

4

Sub Type

Hole Saw

Overall Length

1m

Flute Type

4

Number of Pieces

10

Shank Type

Hexagonal

Finish

Metallic Silver

Drilling Length

950mm

Drill Bit Size

30mm

Shank Size

10mm

Cutting Direction

Right

Standards/Approvals

Bosch

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert hammer drill bit delivers exceptional durability and performance for specifically drilling in reinforced concrete, ensuring efficient and effective hole creation in tough materials.

Exceptionally Durable drill bit tip boasting Bosch Carbide Technology

Designed to Punch through reinforced concrete with a 4-cutter full carbide head

Highly resistant drill tip connection achieved through a specialised welding process

Lasts up to 3x longer than standard drill bits, enhancing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy