Bosch Carbide Hole Saw 30 mm, 200mm Overall
- RS Stock No.:
- 674-783
- Mfr. Part No.:
- 2608900086
- Brand:
- Bosch
Subtotal (1 unit)*
£32.62
(exc. VAT)
£39.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.62 |
*price indicative
- RS Stock No.:
- 674-783
- Mfr. Part No.:
- 2608900086
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drilling Tool | |
| Material | Carbide | |
| Sub Type | Hole Saw | |
| Overall Length | 200mm | |
| Flute Type | 4 | |
| Finish | Grey | |
| Cutting Direction | Right | |
| Drill Bit Size | 30mm | |
| Drill Point Angle | 90° | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drilling Tool | ||
Material Carbide | ||
Sub Type Hole Saw | ||
Overall Length 200mm | ||
Flute Type 4 | ||
Finish Grey | ||
Cutting Direction Right | ||
Drill Bit Size 30mm | ||
Drill Point Angle 90° | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch drill bit is designed specifically for demanding applications, providing exceptional durability and performance in reinforced concrete.
Exceptionally Durable drill bit tip is MADE with Bosch Carbide Technology
4-cutter full carbide head allows efficient punching through reinforced concrete
Highly resistant drill tip connection due to Boschs specialised welding process
Lasts up to 3 times longer than standard alternative drill bits
Related links
- Bosch Carbide Hole Saw for Brick Tile with11mm Shank
- Bosch HSS-Co Hole Saw 30 mm 10, 1m Overall
- Bosch 105 mm Diameter Carbide Hole Saw, with10mm Shank
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- DeWALT Carbide Tooth 12 mm, 200mm Overall
- Milwaukee Tungsten Carbide Tip 200mm Overall, 260 mm Shank Drill Bit
- Bosch 25 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 80 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
