DeWALT Carbide Tooth 12 mm, 200mm Overall
- RS Stock No.:
- 215-500
- Mfr. Part No.:
- DT9841-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
£78.28
(exc. VAT)
£93.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £78.28 | £7.828 |
*price indicative
- RS Stock No.:
- 215-500
- Mfr. Part No.:
- DT9841-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Tooth | |
| Overall Length | 200mm | |
| Shank Type | SDS Plus | |
| Drilling Length | 150mm | |
| Drill Bit Size | 12mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Tooth | ||
Overall Length 200mm | ||
Shank Type SDS Plus | ||
Drilling Length 150mm | ||
Drill Bit Size 12mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT high-performance 12mm x 200mm 2 Cutter Drill Bit designed for tough core applications with iron blast technology for added strength. It is perfect for fast drilling in masonry, stone, concrete, and brick/block work.
Tough core design for increased durability
Iron blast technology for added strength and reduced breakage risk
2 cutter carbide head for better bit penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Suitable for fast drilling in various materials like masonry, stone, concrete, and brick/block work
Related links
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 20 mm 1, 200mm Overall
- DeWALT Carbide Tip Masonry 8 mm 1, 200mm Overall
- DeWALT Carbide 12 mm 1, 200mm Overall
- DeWALT Carbide Grit Carbide 4 Cutter Drill Bit 12 mm 10, 200mm Overall
- DeWALT Chrome Vanadium Steel 200mm Overall
- DeWALT Carbide 15 mm 1, 200mm Overall
- DeWALT Carbide 200mm Overall
