Bosch Carbide 4 Cutter 30 mm 10, 1m Overall

Subtotal (1 unit)*

£183.98

(exc. VAT)

£220.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.98

*price indicative

RS Stock No.:
674-457
Mfr. Part No.:
2608900154
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drilling Tool

Material

Carbide

Number of Flutes

4

Sub Type

4 Cutter

Flute Type

4

Overall Length

1m

Number of Pieces

10

Shank Type

SDS

Finish

Grey

Drilling Length

950mm

Cutting Direction

Right

Drill Bit Size

30mm

Shank Size

10mm

Drill Point Angle

90°

Standards/Approvals

Bosch

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch hammer drill bit is designed for extreme durability and precision, making it Ideal for drilling into reinforced concrete.

Exceptionally Durable tip with Advanced carbide technology

Punches through reinforced concrete effortlessly

Features a robust 4-cutter design for efficient drilling

Connection enhanced through a special welding process

Long-lasting performance, lasting up to 3x longer than competitors

Compatible with all SDS Plus rotary hammer drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy