Bosch Carbide 4 Cutter 30 mm 1, 1m Overall

Subtotal (1 unit)*

£29.15

(exc. VAT)

£34.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.15

*price indicative

RS Stock No.:
693-243
Mfr. Part No.:
2608900075
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drilling Tool

Material

Carbide

Number of Flutes

4

Sub Type

4 Cutter

Overall Length

1m

Flute Type

4

Number of Pieces

1

Shank Type

SDS

Finish

Grey

Drilling Length

950mm

Drill Bit Size

30mm

Shank Size

10mm

Cutting Direction

Right

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch drill bit is expertly designed for drilling into reinforced concrete, ensuring high durability and exceptional performance.

Exceptionally Durable drill bit tip with Bosch Carbide Technology

Punches through reinforced concrete with a 4-cutter full carbide head

Highly resistant drill tip connection thanks to a special welding process

Lasts up to 3x longer than standard drill bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy