Bosch 111 mm Diameter HSS-Co Hole Saw for Multi Material

Subtotal (1 unit)*

£33.87

(exc. VAT)

£40.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.87

*price indicative

RS Stock No.:
673-076
Mfr. Part No.:
2608901537
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

111mm

Arbor Included

No

Material Cut

Multi Material

Material

HSS-Co

Cut Depth

44mm

Bimetal

Yes

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hole saw is designed for cutting holes in various materials, ensuring effective performance for both DIY enthusiasts and professionals.

Constructed from high-speed steel with 8% cobalt for enhanced durability

New slot design facilitates easier plug removal

Lasts up to 2x longer than standard HSS M3 hole saws

Suitable for hole saws with a cutting depth of 44 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy