Bosch 17 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood
- RS Stock No.:
- 673-100
- Mfr. Part No.:
- 2608594560
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.22 |
*price indicative
- RS Stock No.:
- 673-100
- Mfr. Part No.:
- 2608594560
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 17mm | |
| Arbor Included | Yes | |
| Material | Bi-Metal, HSS | |
| Material Cut | Dry Wall, Multi Material, Plastic, Wood | |
| Cut Depth | 40mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 17mm | ||
Arbor Included Yes | ||
Material Bi-Metal, HSS | ||
Material Cut Dry Wall, Multi Material, Plastic, Wood | ||
Cut Depth 40mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch threaded hole saw designed for cutting precise holes in a variety of materials. Its unique construction ensures durability and efficiency, making it an indispensable tool for professionals and DIY enthusiasts alike.
Durable bi-metal teeth provide long-lasting performance
Special vario tooth design enables smooth cutting across materials
Compatible with rotary drills for easy operation
Designed to cut through wood, drywall, metal, and plastic effectively
Related links
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
- Bosch 111 mm Diameter Bi-Metal Multi Material Wood
- Bosch 105 mm Diameter Bi-Metal Multi Material Wood
- Bosch 114 mm Diameter Bi-Metal Multi Material Wood
- Bosch 16 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
