Bosch 14 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood
- RS Stock No.:
- 673-095
- Mfr. Part No.:
- 2608594558
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.22 |
*price indicative
- RS Stock No.:
- 673-095
- Mfr. Part No.:
- 2608594558
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 14mm | |
| Arbor Included | Yes | |
| Material | Bi-Metal, HSS | |
| Material Cut | Dry Wall, Multi Material, Plastic, Wood | |
| Cut Depth | 40mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 14mm | ||
Arbor Included Yes | ||
Material Bi-Metal, HSS | ||
Material Cut Dry Wall, Multi Material, Plastic, Wood | ||
Cut Depth 40mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Multi Material Threaded Hole Saw designed for creating precise holes in a variety of materials, ensuring a reliable performance across multiple applications.
Durable bi-metal teeth ensure long life cutting through diverse materials
Vario tooth design promotes smooth cutting across wood, drywall, metal, and plastic
Compatible with rotary drills and impact drill/drivers for versatile use
Available in various diameters for customised hole sizes
Related links
- Bosch 111 mm Diameter Bi-Metal Multi Material Wood
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 105 mm Diameter Bi-Metal Multi Material Wood
- Bosch 16 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
- Bosch 102 mm Diameter Bi-Metal Multi Material Wood
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
- Bosch 121 mm Diameter Bi-Metal Multi Material Wood
