Bosch 121 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood

Image representative of range

Subtotal (1 unit)*

£21.23

(exc. VAT)

£25.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.23

*price indicative

RS Stock No.:
673-093
Mfr. Part No.:
2608594607
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

121mm

Arbor Included

Yes

Material

Bi-Metal, HSS

Material Cut

Dry Wall, Multi Material, Plastic, Wood

Cut Depth

40mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cutting tool designed for creating precise holes in a variety of materials, ensuring durability and efficiency with its Advanced design tailored for optimal performance.

Specially designed Vario teeth facilitate easy cutting through different materials

Suitable for use with both impact and rotary drills, enhancing versatility

Long-lasting durability for extended usage across various applications

Compatible with a pilot drill for accurate guidance during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy