Bosch 40 mm Diameter HSS Hole Saw for Multi Material
- RS Stock No.:
- 674-232
- Mfr. Part No.:
- 2608901529
- Brand:
- Bosch
Subtotal (1 unit)*
£23.01
(exc. VAT)
£27.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.01 |
*price indicative
- RS Stock No.:
- 674-232
- Mfr. Part No.:
- 2608901529
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 40mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | HSS | |
| Material Cut | Multi Material | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | C1a | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 40mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material HSS | ||
Material Cut Multi Material | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals C1a | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch high-speed steel hole saw offers exceptional cutting capabilities for various materials. Designed for durability and efficiency, it's Ideal for tackling challenging projects with reliability.
Constructed from high-speed steel with 8% cobalt for enhanced longevity
New slot design facilitates easier plug removal during use
Achieves up to 2x longer life compared to standard models
Optimised for cutting depths of 44 mm, enhancing versatility in applications
Related links
- Bosch 40 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 44 mm Diameter HSS Hole Saw for Multi Material
- Bosch 32 mm Diameter HSS Hole Saw for Multi Material
- Bosch 40 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 17 mm Diameter Bi-Metal Multi Material Wood
- Bosch 105 mm Diameter Bi-Metal Multi Material Wood
- Bosch 40 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
