Bosch HSS-Co Bit 7.15 mm 1, 85mm Overall

Subtotal (1 unit)*

£12.54

(exc. VAT)

£15.05

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.54

*price indicative

RS Stock No.:
693-360
Mfr. Part No.:
2608902038
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS-Co

Sub Type

Bit

Overall Length

85mm

Shank Type

Hex

Number of Pieces

1

Drill Bit Size

7.15mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch pilot drill bit designed for efficient drilling pilot holes, ensuring precision for hole saws in various applications. It offers robust performance through its high-speed steel construction, making it Ideal for guiding tools effectively.

High-speed steel with added cobalt for durability and longevity

Designed for effective pilot hole drilling to guide hole saws

Compatible with the Bosch Power Change Plus keyless arbor for easy changes

Provides stability with reinforced shank and close-fitting guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy