Bosch HSS-Co Bit 7.15 mm 1, 65mm Overall
- RS Stock No.:
- 693-358
- Mfr. Part No.:
- 2608584750
- Brand:
- Bosch
Subtotal (1 unit)*
£15.84
(exc. VAT)
£19.01
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.84 |
*price indicative
- RS Stock No.:
- 693-358
- Mfr. Part No.:
- 2608584750
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-Co | |
| Sub Type | Bit | |
| Overall Length | 65mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Drill Bit Size | 7.15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-Co | ||
Sub Type Bit | ||
Overall Length 65mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Drill Bit Size 7.15mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bosch pilot drill bit designed for accurate drilling and guiding of hole saws into position, ensuring precise results across various materials.
Cuts pilot holes efficiently to guide the hole saw
Compatible with the Bosch Power Change keyless arbour
Constructed from HSS-Co for enhanced durability
Designed to handle a wide variety of materials
Related links
- Bosch HSS-Co Bit 7.15 mm 1, 85mm Overall
- Bosch HSS Hammer Drill Bit 7.15 mm 1, 80mm Overall
- Bosch HSS-G 8.7 mm Diameter Drill Bit 1 Pieces
- Bosch HSS-Co Hole Saw 7.15 mm 1, 80mm Overall
- Bosch HSS-Co Accessory 7.15 mm 1, 120mm Overall
- Bosch HSS-Co 65mm Overall, 3.2 mm Shank Twist Drill Bit
- Bosch HSS-Co 7.15 mm Diameter Arbour, 2 Pieces
- Bosch HSS 3.3 mm Shank Drill Bit
