Bosch Bi-Metal Cobalt Hss Accessory 65 mm 1, 38mm Overall

Image representative of range

Subtotal (1 unit)*

£17.69

(exc. VAT)

£21.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.69

*price indicative

RS Stock No.:
673-296
Mfr. Part No.:
2608594589
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Material

Bi-Metal Cobalt Hss

Sub Type

Accessory

Overall Length

38mm

Number of Pieces

1

Shank Type

Arbour

Finish

Grey

Drilling Length

38mm

Drill Bit Size

65mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch bi-metal hole saw designed for rotary drills and impact drill/drivers, providing reliable performance in a variety of materials with smooth cutting action.

Made of bi-metal HSS containing 8% cobalt alloy for exceptional durability

Tooth configuration features a Vario tooth strip, Ideal for smooth cutting

Compatible with all standard adapters available on the market

Designed specifically for use with threaded arbors for easy attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy