Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 25 mm, 160mm Overall

Subtotal (1 unit)*

£7.27

(exc. VAT)

£8.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.27

*price indicative

RS Stock No.:
692-879
Mfr. Part No.:
2609255269
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tempered Steel

Sub Type

Drill Bit

Shank Diameter

5.5mm

Overall Length

160mm

Number of Pieces

1

Drill Point Diameter

25mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cutting tool designed for creating 25 mm diameter holes in metalworking contexts. It is manufactured from tempered steel for sustained cutting action and fitted with a slender shank to suit compatible chucks.

Tempered steel construction increases wear resistance

Single-piece design reduces play and improves concentricity

25 mm point diameter delivers consistent hole size

5.5 mm shank diameter enables secure chuck grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy