Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 16 mm, 160mm Overall

Subtotal (1 unit)*

£5.22

(exc. VAT)

£6.26

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.22

*price indicative

RS Stock No.:
692-871
Mfr. Part No.:
2609255262
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tempered Steel

Sub Type

Drill Bit

Shank Diameter

5.5mm

Overall Length

160mm

Number of Pieces

1

Drill Point Diameter

16mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cutting tool designed for creating 16 mm diameter holes in solid materials. It is intended for use with powered drilling equipment and is manufactured from heat-treated steel to withstand repeated use in demanding tasks. The tool has a long profile for reach and insertion stability when working through thicker sections.

Tempered steel construction provides higher wear resistance

160 mm overall length offers extended reach for deep holes

5.5 mm shank ensures secure seating in smaller chucks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy