Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 20 mm, 160mm Overall
- RS Stock No.:
- 692-876
- Mfr. Part No.:
- 2609255266
- Brand:
- Bosch
Subtotal (1 unit)*
£4.74
(exc. VAT)
£5.69
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.74 |
*price indicative
- RS Stock No.:
- 692-876
- Mfr. Part No.:
- 2609255266
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece rotating cutting tool designed for creating circular holes in metal and similar materials. It is intended for use with handheld or bench-mounted drilling equipment where a long reach and straightforward hole-making capability are required.
Tempered steel composition improves wear resistance during use
20 mm point diameter allows consistent hole sizing for fittings
160 mm overall length delivers extended reach for recessed holes
5.5 mm shank ensures secure grip in standard chucks
Related links
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
