Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 22 mm, 160mm Overall
- RS Stock No.:
- 692-877
- Mfr. Part No.:
- 2609255267
- Brand:
- Bosch
Subtotal (1 unit)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.16 |
*price indicative
- RS Stock No.:
- 692-877
- Mfr. Part No.:
- 2609255267
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece cutting tool designed for creating precise holes in a range of substrates. It is manufactured from tempered steel to provide enhanced wear resistance and is intended for use in handheld or machine drilling setups where controlled, accurate penetration is required.
Precision 22mm drill point delivers accurate hole geometry
Tempered steel construction improves wear resistance under load
Single-piece design reduces component movement during operation
Shank diameter 5.5mm enables firm grip in standard chucks
Related links
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
