Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 26 mm, 160mm Overall
- RS Stock No.:
- 692-510
- Mfr. Part No.:
- 2609255270
- Brand:
- Bosch
Subtotal (1 unit)*
£7.62
(exc. VAT)
£9.14
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.62 |
*price indicative
- RS Stock No.:
- 692-510
- Mfr. Part No.:
- 2609255270
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece tool designed for creating holes in masonry and concrete within construction and renovation settings. It is supplied as one unit manufactured from tempered steel and is intended for use with compatible rotary percussion drilling equipment where a robust, single-diameter cutting point is required.
Tempered steel composition for increased wear resistance
26 mm cutting diameter for consistent hole sizing
160 mm overall length for deeper reach in walls
5.5 mm shank for secure chuck engagement
Related links
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
