Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 19 mm, 160mm Overall
- RS Stock No.:
- 692-875
- Mfr. Part No.:
- 2609255265
- Brand:
- Bosch
Subtotal (1 unit)*
£7.27
(exc. VAT)
£8.72
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.27 |
*price indicative
- RS Stock No.:
- 692-875
- Mfr. Part No.:
- 2609255265
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 19mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece cutting tool designed for rotary drilling applications where a robust, hardened tip is required. It is suited to tasks needing a larger bore and connects to compatible chucks via a reduced-diameter shank. The product is intended for use in settings where a hardened-steel bit provides the required cutting edge and durability.
Tempered steel construction offers increased wear resistance
19mm diameter provides larger bore capability
160mm overall length enables deeper hole reach
5.5mm shank allows use with reduced-chuck fittings
Related links
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
