Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 18 mm, 160mm Overall

Subtotal (1 unit)*

£4.30

(exc. VAT)

£5.16

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.30

*price indicative

RS Stock No.:
692-874
Mfr. Part No.:
2609255264
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tempered Steel

Sub Type

Drill Bit

Shank Diameter

5.5mm

Overall Length

160mm

Number of Pieces

1

Drill Point Diameter

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cutting tool designed for rotary drilling tasks in industrial and trade environments. It is MADE from heat-treated material to withstand repeated use and is intended for use with compatible power drills that accept its shank size.

Tempered steel construction improves wear resistance and longevity

18mm cutting diameter enables larger bore drilling in one pass

160mm overall length reaches deeper workpieces without extensions

5.5mm shank fits chucks designed for reduced-diameter mounts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy