Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 14 mm, 155mm Overall
- RS Stock No.:
- 692-870
- Mfr. Part No.:
- 2609255261
- Brand:
- Bosch
Subtotal (1 unit)*
£5.89
(exc. VAT)
£7.07
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.89 |
*price indicative
- RS Stock No.:
- 692-870
- Mfr. Part No.:
- 2609255261
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 155mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 155mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for precision holemaking in industrial and workshop settings, offering a single-piece cutting tool for use with compatible rotary equipment. It is intended to deliver focused drilling performance where a defined hole diameter and straightforward, robust construction are required.
Tempered steel construction improves wear resistance during repeated use
14mm cutting diameter enables consistent hole sizing for metalwork
Hardened point geometry supports accurate centring and reduced walking
Single-piece format simplifies handling and reduces bit changeover time
Suitable for heavy-duty
Related links
- Bosch Tempered Steel 1 Drill Bit 155mm Overall
- Bosch Tempered Steel 1 Drill Bit 155mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 165mm Overall
- Bosch Tempered Steel 1 Drill Bit 165mm Overall
