Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 30 mm, 165mm Overall
- RS Stock No.:
- 692-511
- Mfr. Part No.:
- 2609255272
- Brand:
- Bosch
Subtotal (1 unit)*
£6.37
(exc. VAT)
£7.64
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.37 |
*price indicative
- RS Stock No.:
- 692-511
- Mfr. Part No.:
- 2609255272
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 165mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 165mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for precision holemaking in metalworking and general industrial drilling tasks. It is supplied as a single piece MADE from tempered steel to withstand cutting stresses, with a long overall length suited to reach recessed areas during machining operations.
Tempered steel construction reduces wear during repeated use
30mm point diameter enables large-diameter hole cutting
165mm overall length accesses deep or recessed workpieces
5.5mm shank permits use in compatible chucks or holders
Related links
- Bosch Tempered Steel 1 Drill Bit 165mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 155mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 155mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
