Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 10 mm, 155mm Overall
- RS Stock No.:
- 692-868
- Mfr. Part No.:
- 2609255258
- Brand:
- Bosch
Subtotal (1 unit)*
£5.95
(exc. VAT)
£7.14
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.95 |
*price indicative
- RS Stock No.:
- 692-868
- Mfr. Part No.:
- 2609255258
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 155mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 155mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece tool designed for rotary drilling in workshop and industrial settings, manufactured from heat-treated tempered steel and intended for use in standard drilling operations where a Durable metal-cutting implement is required.
Tempered steel construction for improved wear resistance
Single-piece design reducing weld or joint failure risk
Precision-ground point for consistent centring performance
Long overall length aiding reach in recessed holes
Narrow shank compatibility with reduced collet sizes
Related links
- Bosch Tempered Steel 1 Drill Bit 155mm Overall
- Bosch Tempered Steel 1 Drill Bit 155mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 165mm Overall
- Bosch Tempered Steel 1 Drill Bit 165mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
