Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 13 mm, 155mm Overall

Subtotal (1 unit)*

£6.29

(exc. VAT)

£7.55

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.29

*price indicative

RS Stock No.:
692-869
Mfr. Part No.:
2609255260
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tempered Steel

Sub Type

Drill Bit

Shank Diameter

5.5mm

Overall Length

155mm

Number of Pieces

1

Drill Point Diameter

13mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cutting tool designed for creating holes in materials where a hardened-steel tip is required. It is intended for use with hand-held or benchtop drilling equipment and is supplied as an individual item suitable for straightforward replacement or stocking in a professional toolkit.

Tempered steel construction provides enhanced wear resistance

Twist geometry delivers consistent hole formation and chip evacuation

Hardened point offers improved cutting persistence in demanding tasks

Single-piece design reduces risk of component separation during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy