Milwaukee 39-Piece Impact Set, 50 mm Max, 25 mm Min, Steel Alloy Bits
- RS Stock No.:
- 858-482
- Mfr. Part No.:
- 4932860932
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-482
- Mfr. Part No.:
- 4932860932
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Impact | |
| Material | Steel Alloy | |
| Number of Pieces | 39 | |
| Minimum Size | 25 mm | |
| Maximum Size | 50 mm | |
| Set Contents | TX20 x 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drill Bit Type Impact | ||
Material Steel Alloy | ||
Number of Pieces 39 | ||
Minimum Size 25 mm | ||
Maximum Size 50 mm | ||
Set Contents TX20 x 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee shockwave impact duty bit set offers a comprehensive selection of bits designed for demanding applications, ensuring durability and precision for various fastening needs.
Includes 39 pieces featuring a mix of Phillips, Pozidriv, Torx, and HEX bits
Constructed for impact duty, enhancing performance and longevity
25mm and 50mm bits are included for versatile fastening options
Contains a magnetic bit holder for easy and secure bit changes
Designed for professional use, catering to a range of tasks
Related links
- Facom 19-Piece Twist Set 1 mm Min Stainless Steel, Grey Cast-Iron and Aluminium Alloy Bits
- Milwaukee 39-Piece Metal Set for Metal PH1 Min
- Milwaukee 39-Piece 1/4 in Bit, Single Socket Ratchet Set
- Milwaukee 2-Piece Impact Set HSS-G Bits
- Milwaukee 3-Piece Twist Set for Cast Iron 5 mm Min, Alloy Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
