Milwaukee 39-Piece Metal Set for Metal, TX30 Max, PH1 Min
- RS Stock No.:
- 858-636
- Mfr. Part No.:
- 4932479853
- Brand:
- Milwaukee
Subtotal (1 set)*
£30.83
(exc. VAT)
£37.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £30.83 |
*price indicative
- RS Stock No.:
- 858-636
- Mfr. Part No.:
- 4932479853
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Metal | |
| Number of Pieces | 39 | |
| Minimum Size | PH1 | |
| Maximum Size | TX30 | |
| Set Contents | SHOCKWAVE Screwdriving Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Metal | ||
Number of Pieces 39 | ||
Minimum Size PH1 | ||
Maximum Size TX30 | ||
Set Contents SHOCKWAVE Screwdriving Bits | ||
RoHS Status: Exempt
The Milwaukee drill and drive set is an essential toolkit for metal drilling and screwdriving. It includes a comprehensive selection of high-performance bits tailored for versatility and efficiency in various applications.
Pack includes 39 pieces for diverse drilling needs
Features 8 SHOCKWAVE metal drill bits in multiple diameters
Includes 7 SHOCKWAVE multi-material drill bits suitable for various tasks
Contains 23 SHOCKWAVE screwdriving bits for improved fastening precision
Comes with a magnetic bit holder for easy bit changes
Related links
- Milwaukee 39-Piece Impact Set 25 mm Min, Steel Alloy Bits
- Milwaukee 39-Piece 1/4 in Bit, Single Socket Ratchet Set
- Milwaukee 2-Piece Metal Set for Stainless Steel 4 mm Max, High Speed Steel Cobalt Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- CK 13-Piece Metal Set for Metal 1.5 mm Min, High Speed Steel Bits
- Milwaukee 10-Piece HSS Metal Set for Metal High Speed Steel Bits
- Bosch 34-Piece Metal Set for Multi-Material 2 mm Min, High Speed Steel Bits
- CK 6-Piece Metal Set for Metal Wood, Cobalt High Speed Steel Bits
