Milwaukee 39-Piece 1/4 in Bit, Single Socket Ratchet Set
- RS Stock No.:
- 858-789
- Mfr. Part No.:
- 4932492672
- Brand:
- Milwaukee
Subtotal (1 set)*
£70.83
(exc. VAT)
£85.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £70.83 |
*price indicative
- RS Stock No.:
- 858-789
- Mfr. Part No.:
- 4932492672
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 39 | |
| Socket Type | Bit, Single Socket | |
| Insulated | No | |
| Drive Type | Hex, Square | |
| Set Contents | TX BO8 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet Set | ||
Drive Size 1/4in | ||
Number of Pieces 39 | ||
Socket Type Bit, Single Socket | ||
Insulated No | ||
Drive Type Hex, Square | ||
Set Contents TX BO8 | ||
RoHS Status: Exempt
The Milwaukee ratchet set is a Compact tool collection designed for easy access and versatility in the workshop. It features a 39-piece assortment to meet various fastening needs, making it a reliable choice for both professionals and DIY enthusiasts.
90 ratcheting teeth allow for only 4° of arc swing, enabling work in tight spaces
Stubby handle design provides improved accessibility in confined areas
FOUR FLAT SIDES sockets deliver a wrench-ready and anti-roll design for convenience
Related links
- SAM 39-Piece 1/4 in Hexagonal Ratchet Socket Set
- Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- Milwaukee 39-Piece Metal Set for Metal PH1 Min
- Milwaukee 39-Piece Impact Set 25 mm Min, Steel Alloy Bits
- CK 39-Piece 1/4 in Standard Socket Set
- Wera 39-Piece 1/4 in Bit, Hexagon Socket Set
- BETA 39-Piece 1/4 in Hexagon Socket Socket Set
- RS PRO 39-Piece 1/4 in Standard Socket Set
