SAM 39-Piece 1/4 in Hexagonal Ratchet Socket Set
- RS Stock No.:
- 666-775
- Mfr. Part No.:
- 73-R39-2
- Brand:
- SAM
Subtotal (1 unit)*
£91.43
(exc. VAT)
£109.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.43 |
*price indicative
- RS Stock No.:
- 666-775
- Mfr. Part No.:
- 73-R39-2
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 39 | |
| Socket Type | Hexagonal | |
| Overall Length | 195mm | |
| Socket Size | 14 mm | |
| Finish | Polished Chrome | |
| Set Contents | 38 Tightening-Screwing Tools With Ratchet | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 39 | ||
Socket Type Hexagonal | ||
Overall Length 195mm | ||
Socket Size 14 mm | ||
Finish Polished Chrome | ||
Set Contents 38 Tightening-Screwing Tools With Ratchet | ||
Drive Type Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Socket set is expertly designed for both professionals and enthusiasts, catering to a diverse range of fastening and loosening tasks. This comprehensive set features a telescopic swivel ratchet and a Compact pocket box, making it incredibly portable and convenient for on-the-go repairs and maintenance. Constructed to endure the rigours of workshop environments, it boasts a robust design that withstands solvents and impacts while remaining easy to clean. With integrated LED lighting, this socket set ensures visibility in dimly lit spaces, combining practicality, ingenuity, and a remarkable level of Compactness for seamless usability.
Compact box design conveniently fits into pockets or toolboxes for easy transport
LED lighting system enhances visibility in low light conditions facilitating hassle free use
Robust construction tolerates workshop solvents and impacts without compromise
Handy support for a belt holder makes the set easily accessible during tasks
Comprises 39 tools including various sockets and bits to tackle a wide range of jobs
Glossy polished chrome finish ensures durability and a sleek appearance
Closing mechanism with a metal knob provides secure storage and peace of mind
Related links
- SAM 39-Piece 1/4 in Standard Socket Set
- SAM 26-Piece Imperial 1/4 in Standard Socket Set with Ratchet, Hexagonal Socket Screws
- SAM 30-Piece Imperial Hexagonal Socket Screws
- Milwaukee 70-Piece 1/2 in Bit, Fixed Socket Ratchet Socket Set
- Facom 46-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 38-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 60-Piece 1/2 in;1/4 in Bit Ratchet Socket Set
- Facom 25-Piece 1/2 in Hexagon Ratchet Socket Set
