Milwaukee 70-Piece 1/2 in Bit, Fixed Socket Ratchet Socket Set
- RS Stock No.:
- 858-227
- Mfr. Part No.:
- 4932480716
- Brand:
- Milwaukee
Subtotal (1 set)*
£207.49
(exc. VAT)
£248.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £207.49 |
*price indicative
- RS Stock No.:
- 858-227
- Mfr. Part No.:
- 4932480716
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 70 | |
| Socket Type | Bit, Fixed Socket | |
| Insulated | No | |
| Set Contents | Shockwaveimpact Rated Screwdriving Bits 2 X Tx10 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 70 | ||
Socket Type Bit, Fixed Socket | ||
Insulated No | ||
Set Contents Shockwaveimpact Rated Screwdriving Bits 2 X Tx10 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee Ratchet and Socket and Hex Key Set is designed for precision and versatility, ensuring efficient tool management in Compact storage solutions. This set is Ideal for both professionals and DIY enthusiasts looking for reliability in tight work spaces.
90 tooth design ratchet allows for a 4° arc swing, perfect for tight working conditions
FOUR FLAT sides on the socket provide an anti-roll feature and a wrench-ready solution
Designed to fit seamlessly into PACKOUT Drawer Tool Boxes for optimal organisation
Related links
- SAM 39-Piece 1/4 in Hexagonal Ratchet Socket Set
- Facom 46-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 38-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 60-Piece 1/2 in;1/4 in Bit Ratchet Socket Set
- Facom 25-Piece 1/2 in Hexagon Ratchet Socket Set
- Facom 21-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 72-Piece 1/4 in Hexagon Pozidriv Torx Ratchet Socket Set
- Socket Sets
