Milwaukee 3-Piece Twist Set for Cast Iron, 102 mm Max, 5 mm Min, Alloy Bits
- RS Stock No.:
- 861-972
- Mfr. Part No.:
- 4932500545
- Brand:
- Milwaukee
Subtotal (1 set)*
£42.49
(exc. VAT)
£50.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £42.49 |
*price indicative
- RS Stock No.:
- 861-972
- Mfr. Part No.:
- 4932500545
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Cast Iron | |
| Drill Bit Type | Twist | |
| Material | Alloy | |
| Number of Pieces | 3 | |
| Minimum Size | 5 mm | |
| Maximum Size | 102 mm | |
| Set Contents | 3 x M14 6.0 mm Diamond Tile Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Cast Iron | ||
Drill Bit Type Twist | ||
Material Alloy | ||
Number of Pieces 3 | ||
Minimum Size 5 mm | ||
Maximum Size 102 mm | ||
Set Contents 3 x M14 6.0 mm Diamond Tile Drill Bits | ||
RoHS Status: Exempt
The Milwaukee Diamond Tile drill set comprises three expertly crafted bits designed for precision drilling through hard materials like porcelain and cast iron, ensuring clean and accurate holes with minimal effort.
Designed for extremely hard materials such as porcelain and cast iron
Guarantees superior life and Rapid cutting even in challenging conditions
Features M14 thread for compatibility with angle grinders and adaptors
Drills produce clean, precise holes without perimeter scratches
Related links
- Milwaukee 3-Piece Twist Set for Cast Iron 102 mm Max Alloy Bits
- Facom 19-Piece Twist Set 1 mm Min Stainless Steel, Grey Cast-Iron and Aluminium Alloy Bits
- Milwaukee 3-Piece Step Drill Bit Set for Multi-Material 4 mm Min, Steel Bits
- CK 7-Piece Twist Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Twist Set for Masonry 5 mm Min, Carbide Tip Bits
- RS PRO 8-Piece Twist Set for Masonry 5 mm Min, High Speed Steel Bits
- Makita 5-Piece Twist Set for Multi-Material 5 mm Min, Tungsten Carbide Tipped Bits
- Milwaukee 3-Piece Step Drill Bit Set 4 mm Min
