CK 7-Piece Twist Set for Masonry, 12 mm Max, 5 mm Min, Tungsten Carbide Tipped Bits

Subtotal (1 unit)*

£31.54

(exc. VAT)

£37.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.54

*price indicative

RS Stock No.:
275-5257
Distrelec Article No.:
180-67-376
Mfr. Part No.:
T3121
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit Set

Drilling Application

Masonry

Drill Bit Type

Twist

Material

Tungsten Carbide Tipped

Number of Pieces

7

Minimum Size

5 mm

Maximum Size

12 mm

Set Contents

Masonry Drill Bits

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK SDS concrete drill bit set has tungsten carbide tipped with optimized geometry for drilling concrete and stone.

Vacuum brazed tips for durability

SDS-plus shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy