CK 25-Piece Twist Set for Masonry, 7 mm Max, 4 mm Min, Tungsten Carbide Tipped Bits
- RS Stock No.:
- 275-5258
- Distrelec Article No.:
- 301-18-798
- Mfr. Part No.:
- T3131
- Brand:
- CK
Subtotal (1 unit)*
£30.63
(exc. VAT)
£36.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.63 |
*price indicative
- RS Stock No.:
- 275-5258
- Distrelec Article No.:
- 301-18-798
- Mfr. Part No.:
- T3131
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | Twist | |
| Material | Tungsten Carbide Tipped | |
| Number of Pieces | 25 | |
| Minimum Size | 4 mm | |
| Maximum Size | 7 mm | |
| Set Contents | Masonry Drill Bits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type Twist | ||
Material Tungsten Carbide Tipped | ||
Number of Pieces 25 | ||
Minimum Size 4 mm | ||
Maximum Size 7 mm | ||
Set Contents Masonry Drill Bits | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit set of 25 has multiple quantities of most commonly used sizes offering a convenient long term storage solution.
Tungsten carbide tipped
For rotary and percussion drills
Related links
- CK 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- RS PRO 9-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- CK 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Makita 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- CK 7-Piece Twist Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
