CK 5-Piece Twist Set for Masonry, 8 mm Max, 4 mm Min, Tungsten Carbide Tipped Bits

Subtotal (1 unit)*

£10.33

(exc. VAT)

£12.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£10.33

*price indicative

RS Stock No.:
275-5255
Distrelec Article No.:
301-78-871
Mfr. Part No.:
T3111
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit Set

Drilling Application

Masonry

Drill Bit Type

Twist

Material

Tungsten Carbide Tipped

Number of Pieces

5

Minimum Size

4 mm

Maximum Size

8 mm

Set Contents

Masonry Drill Bits

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK masonry drill bit set of 5 has multiple quantities of most commonly used sizes offering a convenient long term storage solution.

Tungsten carbide tipped

For rotary and percussion drills

Related links