CK 5-Piece Twist Set for Multi-Material, 10 mm Max, 4 mm Min, Tungsten Carbide Tipped Bits

Subtotal (1 unit)*

£30.36

(exc. VAT)

£36.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.36

*price indicative

RS Stock No.:
275-5252
Distrelec Article No.:
180-65-975
Mfr. Part No.:
T3063
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Twist

Material

Tungsten Carbide Tipped

Number of Pieces

5

Minimum Size

4 mm

Maximum Size

10 mm

Standards/Approvals

No

Set Contents

Multi-Purpose Drill Bit

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK tungsten carbide tipped drills specially designed for drilling through concrete, brick, cement, stone, metal and ceramics.

Multi purpose drill set of 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy