Milwaukee 3-Piece Twist Set for Cast Iron, Hard Material, 102 mm Max, 5 mm Min, Alloy Bits
- RS Stock No.:
- 858-684
- Mfr. Part No.:
- 4932500546
- Brand:
- Milwaukee
Subtotal (1 set)*
£42.49
(exc. VAT)
£50.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £42.49 |
*price indicative
- RS Stock No.:
- 858-684
- Mfr. Part No.:
- 4932500546
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Cast Iron, Hard Material | |
| Drill Bit Type | Twist | |
| Material | Alloy | |
| Number of Pieces | 3 | |
| Minimum Size | 5 mm | |
| Maximum Size | 102 mm | |
| Set Contents | 3 x M14 8.0 mm Diamond Tile Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Cast Iron, Hard Material | ||
Drill Bit Type Twist | ||
Material Alloy | ||
Number of Pieces 3 | ||
Minimum Size 5 mm | ||
Maximum Size 102 mm | ||
Set Contents 3 x M14 8.0 mm Diamond Tile Drill Bits | ||
RoHS Status: Exempt
The Milwaukee Diamond Tile drill set provides a premium solution for drilling holes in tough materials, featuring precision-engineered bits that effortlessly penetrate porcelain, cast iron and fibreglass without the need for cooling.
Diamond Max drills ensure clean, precise holes with no perimeter scratches
High-grade Diamond bond guarantees superior lifetime and durability
Multiple access slots allow for easy slug removal
Adaptable with M14 thread for use on angle grinders or with relevant adaptors
Available in various sizes from 5mm to 102mm, catering to diverse drilling needs
Related links
- Milwaukee 3-Piece Twist Set for Cast Iron 5 mm Min, Alloy Bits
- Facom 19-Piece Twist Set 1 mm Min Stainless Steel, Grey Cast-Iron and Aluminium Alloy Bits
- Milwaukee 3-Piece Step Drill Bit Set for Multi-Material 4 mm Min, Steel Bits
- Milwaukee 10-Piece Twist Set for Metal 3 mm Min, HSS-G Bits
- Facom 3-Piece Twist Set 3 mm Min, High Speed Steel Bits
- Facom 3-Piece Twist Set 6 mm Min, HSS Bits
- Milwaukee 3-Piece Step Drill Bit Set 4 mm Min
- Makita 5-Piece Twist Set for Multi-Material 5 mm Min, Tungsten Carbide Tipped Bits
