Milwaukee 3-Piece Step Drill Bit Set for Multi-Material, 35 mm Max, 4 mm Min, Steel Bits
- RS Stock No.:
- 260-1795
- Mfr. Part No.:
- 48899399
- Brand:
- Milwaukee
Subtotal (1 unit)*
£201.05
(exc. VAT)
£241.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.05 |
*price indicative
- RS Stock No.:
- 260-1795
- Mfr. Part No.:
- 48899399
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Step Drill Bit | |
| Material | Steel | |
| Number of Pieces | 3 | |
| Minimum Size | 4 mm | |
| Maximum Size | 35 mm | |
| Set Contents | 3 Step Drill Bits: (4 to 12 mm, 1.4 to 20 mm, 6 to 35 mm) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Step Drill Bit | ||
Material Steel | ||
Number of Pieces 3 | ||
Minimum Size 4 mm | ||
Maximum Size 35 mm | ||
Set Contents 3 Step Drill Bits: (4 to 12 mm, 1.4 to 20 mm, 6 to 35 mm) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee Drill Bit Set, SDS Type, Multi-Material Drilling Application - 48899399
This drill bit set is a versatile tool designed for a range of drilling applications across various materials. Featuring a total of three step drill bits, it caters to sizes from 4mm to 35mm, making it ideal for professionals in automation, electronics, electrical, and mechanical industries. Crafted from durable steel, this SDS drill set is built for multi-material drilling, ensuring precision and performance.
Features & Benefits
• One drill bit can create multiple hole sizes
• Capable of enlarging existing holes efficiently
• Thick core enhances durability and reduces breakage
• Tip design allows for accurate, non-walking holes
• Produces clean, burr-free holes with minimal reaming
• Suitable for drilling plastics without splitting
Applications
• Used for creating access holes for pipework in plumbing installations
• Can be used in drills panels for cable gland fittings in electrical work
• Can be used in maintenance repair operations across diverse
• Suitable for enlarging holes for automotive wiring and installations
What is the maximum material thickness this drill bit set can handle?
The set is designed for optimal performance on materials with a maximum thickness of 4mm, ensuring clean cuts without damaging the substrate.
How do these drill bits perform on non-metallic materials?
The step drill bits effectively drill through plastics without causing any cracking or splitting, making them suitable for delicate tasks.
What types of materials can the bits be used on?
These steel drill bits are effective for drilling into both ferrous and non-ferrous metals, as well as applications involving copper, brass, aluminium, and stainless steel.
What maintenance tips can prolong the lifespan of the drill bits?
To ensure maximum longevity, it is advisable to use a coolant while drilling, especially when working with materials that generate heat during the process.
How do the step drill bits compare to conventional drill bits?
These step drill bits offer increased versatility by allowing users to drill various sizes with a single tool, while also being more resistant to breakage and providing cleaner holes compared to traditional drill bits.
Related links
- Milwaukee 3-Piece Step Drill Bit Set 4 mm Min
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- SAM 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- RS PRO 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- Makita 3-Piece Step Drill Bit Set for Metal 4 mm Min, Titanium Nitride (Coated) Bits
- Milwaukee 10-Piece Step Drill Bit Set for Metal 4 mm Max, High Speed Steel Bits
- EXACT 3-Piece Step Set for Metal 4 mm Min, High Speed Steel Bits
