Milwaukee 3-Piece Step Drill Bit Set, 30 mm Max, 4 mm Min

Subtotal (1 set)*

£220.59

(exc. VAT)

£264.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£220.59

*price indicative

RS Stock No.:
264-149
Mfr. Part No.:
48899266
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Bit Set

Drill Bit Type

Step Drill Bit

Number of Pieces

3

Minimum Size

4 mm

Maximum Size

30 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Milwaukee Drill Bit Set, 4mm Minimum Size, 30mm Maximum Size - 48899266


This drill bit set is a high-quality 3-piece step drill set designed for both impact drivers and drill drivers. It includes metric step drill bits ranging from 4mm to 30mm. The set features SHOCKWAVE Impact Duty design, making it suitable for heavy-duty applications in demanding environments.

Features & Benefits


• 1/4 inch Hex shank prevents premature breakage during use
• Titanium Aluminium Nitride coating minimises heat generation
• RAPID STRIKE TIP enables accurate starts without wobbling
• Dual spiral flute design enhances drilling efficiency and smoothness
• Laser engraved markings provide lasting visibility and precision
• Compatible with impact drivers for maximum performance in tough jobs

Applications


• Used for drilling through metal, plastic, and wood
• Ideal for electrical and mechanical installation projects
• Suited for automation and electronics assembly tasks
• Utilised in industrial environments for routine maintenance
• Effective for quick and precise enlargements of existing holes

How does the coating contribute to the longevity of the bits?


The Titanium Aluminium Nitride coating significantly reduces heat generated during use, resulting in up to five times longer life compared to uncoated alternatives.

What distinguishes the dual spiral flute design?


The dual spiral flute design optimally enhances speed and ensures a smooth, jam-free drilling experience, making it more efficient for heavy-duty use.

What are the benefits of the RAPID STRIKE TIP feature?


The RAPID STRIKE TIP allows for immediate drilling without the need to pre-drill, improving efficiency and accuracy during the initial entry into the material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy