Micro Motors DC Motor DC Motor, 21 W, 12V, 900 Nmm, 105rpm, 8 mm Shaft Diameter
- RS Stock No.:
- 288-7592
- Distrelec Article No.:
- 154-45-523
- Mfr. Part No.:
- E192.12.25
- Brand:
- Micro Motors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-7592
- Distrelec Article No.:
- 154-45-523
- Mfr. Part No.:
- E192.12.25
- Brand:
- Micro Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Motors | |
| Product Type | DC Motor | |
| Supply Voltage | 12V | |
| Sub Type | DC Motor | |
| Power Rating | 21W | |
| Output Speed | 105rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 900Nmm | |
| Mount Type | Flange | |
| Gearhead Type | Planetary | |
| Gear Ratio | 25:1 | |
| Current Rating | 1.75A | |
| Length | 123.5mm | |
| Shaft Length | 15mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 40.5mm | |
| Series | E192 | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Micro Motors | ||
Product Type DC Motor | ||
Supply Voltage 12V | ||
Sub Type DC Motor | ||
Power Rating 21W | ||
Output Speed 105rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 900Nmm | ||
Mount Type Flange | ||
Gearhead Type Planetary | ||
Gear Ratio 25:1 | ||
Current Rating 1.75A | ||
Length 123.5mm | ||
Shaft Length 15mm | ||
Standards/Approvals REACH, RoHS | ||
Width 40.5mm | ||
Series E192 | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- IT
The DC motor features a shaft supported by two ball bearings for smooth operation. It's designed to be mountable in any position, offering versatility in installation. Additionally, the direction of rotation can be easily changed by reversing the polarity of the power supply, providing flexibility in its use.
Highly durable and long-lasting construction
Efficient performance for optimal results
Easy to install and use
Compact design for space-saving installation
Provides accurate and reliable electrical connections
Related links
- Micro Motors DC Motor DC Motor 75 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 12V 510rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 38 Nmm 3.5 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 40 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 12V 155rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 81 Nmm 6 mm Shaft Diameter
