Micro Motors DC Motor DC Motor, 12V dc, 40 Nmm, 220rpm, 9 mm Shaft Diameter
- RS Stock No.:
- 288-4526
- Distrelec Article No.:
- 154-48-204
- Mfr. Part No.:
- HL149-12-10
- Brand:
- Micro Motors
Subtotal (1 unit)*
£37.34
(exc. VAT)
£44.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.34 |
*price indicative
- RS Stock No.:
- 288-4526
- Distrelec Article No.:
- 154-48-204
- Mfr. Part No.:
- HL149-12-10
- Brand:
- Micro Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Motors | |
| Product Type | DC Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | DC Motor | |
| Output Speed | 220rpm | |
| Shaft Diameter | 9mm | |
| Maximum Output Torque | 40Nmm | |
| Gear Ratio | 10:1 | |
| Current Rating | 210mA | |
| Length | 80mm | |
| Shaft Length | 15.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 30mm | |
| Series | RH158 | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Micro Motors | ||
Product Type DC Motor | ||
Supply Voltage 12V dc | ||
Sub Type DC Motor | ||
Output Speed 220rpm | ||
Shaft Diameter 9mm | ||
Maximum Output Torque 40Nmm | ||
Gear Ratio 10:1 | ||
Current Rating 210mA | ||
Length 80mm | ||
Shaft Length 15.5mm | ||
Standards/Approvals RoHS, REACH | ||
Width 30mm | ||
Series RH158 | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations.
Direction of rotation can be changed by reversing the polarity
Can be mounted in any position
Related links
- Micro Motors DC Motor DC Motor 40 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 75 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 38 Nmm 3.5 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 12V 155rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 500 Nmm 6 mm Shaft Diameter
