Micro Motors DC Motor DC Motor, 28V, 500 Nmm, 81rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 288-3623
- Distrelec Article No.:
- 154-48-329
- Mfr. Part No.:
- RH158-12-75
- Brand:
- Micro Motors
Subtotal (1 unit)*
£49.14
(exc. VAT)
£58.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.14 |
*price indicative
- RS Stock No.:
- 288-3623
- Distrelec Article No.:
- 154-48-329
- Mfr. Part No.:
- RH158-12-75
- Brand:
- Micro Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Motors | |
| Supply Voltage | 28V | |
| Product Type | DC Motor | |
| Sub Type | DC Motor | |
| Output Speed | 81rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 500Nmm | |
| Gear Ratio | 76:1 | |
| Current Rating | 680mA | |
| Shaft Length | 19.5mm | |
| Length | 95mm | |
| Width | 39.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Core Construction | Iron Core | |
| Series | RH158 | |
| Select all | ||
|---|---|---|
Brand Micro Motors | ||
Supply Voltage 28V | ||
Product Type DC Motor | ||
Sub Type DC Motor | ||
Output Speed 81rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 500Nmm | ||
Gear Ratio 76:1 | ||
Current Rating 680mA | ||
Shaft Length 19.5mm | ||
Length 95mm | ||
Width 39.6mm | ||
Standards/Approvals RoHS, REACH | ||
Core Construction Iron Core | ||
Series RH158 | ||
- COO (Country of Origin):
- IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations.
Direction of rotation can be changed by reversing the polarity
Can be mounted in any position
Related links
- Micro Motors DC Motor DC Motor 100 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 1 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 1 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 81 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 100 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 50 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 200 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 20 Ncm 6 mm Shaft Diameter
