Micro Motors DC Motor DC Motor, 28V, 100 Nmm, 33rpm, 6 mm Shaft Diameter

Subtotal (1 unit)*

£52.61

(exc. VAT)

£63.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.61

*price indicative

RS Stock No.:
288-3624
Distrelec Article No.:
154-48-386
Mfr. Part No.:
RH158-24-200
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Product Type

DC Motor

Supply Voltage

28V

Sub Type

DC Motor

Output Speed

33rpm

Shaft Diameter

6mm

Maximum Output Torque

100Nmm

Gear Ratio

5:1

Current Rating

290mA

Length

97.5mm

Shaft Length

19.5mm

Standards/Approvals

REACH, RoHS

Width

39.6mm

Series

RH158

Core Construction

Iron Core

COO (Country of Origin):
IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations.

Direction of rotation can be changed by reversing the polarity

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy