Micro Motors DC Motor DC Motor, 12V, 100 Ncm, 12rpm, 6 mm Shaft Diameter

Subtotal (1 unit)*

£52.26

(exc. VAT)

£62.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.26

*price indicative

RS Stock No.:
288-3622
Distrelec Article No.:
154-48-345
Mfr. Part No.:
RH158-12-510
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Product Type

DC Motor

Supply Voltage

12V

Sub Type

DC Motor

Output Speed

12rpm

Shaft Diameter

6mm

Maximum Output Torque

100Ncm

Gear Ratio

512:1

Current Rating

300mA

Shaft Length

19.5mm

Length

100.5mm

Width

39.6mm

Standards/Approvals

REACH, RoHS

Series

RH158

Core Construction

Iron Core

COO (Country of Origin):
IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations.

Direction of rotation can be changed by reversing the polarity

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy