Micro Motors DC Motor DC Motor, 28V, 200 Nmm, 210rpm, 6 mm Shaft Diameter

Subtotal (1 unit)*

£68.67

(exc. VAT)

£82.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.67

*price indicative

RS Stock No.:
288-3628
Distrelec Article No.:
154-48-402
Mfr. Part No.:
RHE158-12-30
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Product Type

DC Motor

Supply Voltage

28V

Sub Type

DC Motor

Output Speed

210rpm

Shaft Diameter

6mm

Maximum Output Torque

200Nmm

Gear Ratio

29:1

Current Rating

660mA

Shaft Length

19.5mm

Length

92.5mm

Standards/Approvals

REACH, RoHS

Width

39.6mm

Core Construction

Iron Core

Series

RH158

COO (Country of Origin):
SE
The Gear Motors with two phase Hall effect 90 degree encoder. The sequence of the phases A-B is obtained connecting the motor with the polarities printed on the black bottom cover.

Highly temperature stable

Stress resistant

Temperature stability circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy