Micro Motors DC Motor DC Motor, 20.4 W, 12V, 200 Nmm, 510rpm, 8 mm Shaft Diameter

Subtotal (1 unit)*

£93.24

(exc. VAT)

£111.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.24

*price indicative

RS Stock No.:
288-7594
Distrelec Article No.:
154-45-507
Mfr. Part No.:
E192.12.5
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Product Type

DC Motor

Supply Voltage

12V

Sub Type

DC Motor

Power Rating

20.4W

Output Speed

510rpm

Shaft Diameter

8mm

Maximum Output Torque

200Nmm

Mount Type

Flange

Gearhead Type

Planetary

Gear Ratio

5:1

Current Rating

1.75A

Length

116.5mm

Shaft Length

15mm

Standards/Approvals

RoHS, REACH

Width

40.5mm

Series

E192

Core Construction

Iron Core

COO (Country of Origin):
IT
The Gear-motor is a versatile and efficient motor with interference suppression technology. With a maximum speed of 1100 rpm, this gear-motor is suitable for a wide range of applications where high torque and precision are required.

Interference suppression technology for enhanced motor performance

Can be mounted in any position for flexible installation

Operates in temperature range from -20°C to 60°C for versatility

Radial load capacity of up to 200N for heavy-duty applications

Axial load capacity of up to 100N for added functionality

Lightweight design with weight ranging from 385g to 480g for easy transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy