Micro Motors DC Motor DC Motor, 12V dc, 150 Nmm, 55rpm, 9 mm Shaft Diameter

Subtotal (1 unit)*

£39.33

(exc. VAT)

£47.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 21 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.33

*price indicative

RS Stock No.:
288-4532
Distrelec Article No.:
154-48-261
Mfr. Part No.:
HL149-24-43
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Supply Voltage

12V dc

Product Type

DC Motor

Sub Type

DC Motor

Output Speed

55rpm

Shaft Diameter

9mm

Maximum Output Torque

150Nmm

Gear Ratio

3:1

Current Rating

120mA

Length

85mm

Shaft Length

15.5mm

Width

30mm

Standards/Approvals

REACH, RoHS

Series

RH158

Core Construction

Iron Core

COO (Country of Origin):
IT
The DC motor operates with its direction of rotation contingent upon the polarity of the applied voltage. It is engineered to withstand a maximum radial shaft load of 10N and a maximum axial shaft load of 5N.

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy